TPS2814PW

Texas Instruments
595-TPS2814PW
TPS2814PW

Mfr.:

Description:
Gate Drivers One Inv One Non-inv MOSFET Driver A 595- A 595-TPS2814PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
TSSOP-8
2 Driver
2 Output
2 A
4 V
14 V
Inverting
14 ns
15 ns
- 40 C
+ 125 C
TPS2814
Tube
Brand: Texas Instruments
Features: 2-Input Gates Each Channel
Logic Type: CMOS
Operating Supply Current: 200 nA
Pd - Power Dissipation: 520 mW
Product Type: Gate Drivers
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 900   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1.188,00 €
1,29 € 1.354,50 €
1,27 € 3.238,50 €
1,26 € 6.426,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,89 €
Min:
1

Similar Product

Texas Instruments TPS2814PWR
Texas Instruments
Gate Drivers Dual 2A MOSFET A 595 -TPS2814PW A 595-TP A 595-TPS2814PW