TPS2811DR

Texas Instruments
595-TPS2811DR
TPS2811DR

Mfr.:

Description:
Gate Drivers Inv Dual H-S MOSFET Driver A 595-TPS2811 A 595-TPS2811D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
2 A
4 V
14 V
Inverting
14 ns
15 ns
- 40 C
+ 125 C
TPS2811
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Internal Regulator
Logic Type: CMOS
Operating Supply Current: 200 nA
Pd - Power Dissipation: 730 mW
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.572

Stock:
2.572 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,67 € 26,70 €
2,46 € 61,50 €
2,23 € 223,00 €
2,16 € 540,00 €
2,14 € 1.070,00 €
Full Reel (Order in multiples of 2500)
1,97 € 4.925,00 €
1,89 € 9.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.