TPS259851RQPR

Texas Instruments
595-TPS259851RQPR
TPS259851RQPR

Mfr.:

Description:
Hot Swap Voltage Controllers 4.5-V to 16-V 0.59- mohm 80-A stackable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers
16 V
4.5 V
1 Channel
- 40 C
+ 125 C
SMD/SMT
VQFN-HR-26
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS25985EVM
Input / Supply Voltage - Max: 16 V
Input / Supply Voltage - Min: 4.5 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS25985
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS25985 80A Stackable eFuse with Current Monitor

Texas Instruments TPS25985 0.59mΩ, 80A eFuse with Current Monitor is an integrated, high-current circuit protection/power management solution in a small 4.5mm x 5mm package with a 0.6mm pitch. The TPS25990 provides multiple protection modes using few external components and offers robust defense against overloads, short circuits, and excessive inrush current. An integrated fast and accurate sense analog load current monitor facilitates predictive maintenance and advanced dynamic platform power management techniques such as Intel PSYS and PROCHOT# to maximize system throughput and power supply utilization. Multiple TPS25985 devices can be connected in parallel to increase the total current capacity for high-power systems.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 667

Stock:
667
Can Dispatch Immediately
On Order:
3.000
Expected 9/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,81 € 6,81 €
5,25 € 52,50 €
4,87 € 121,75 €
4,44 € 444,00 €
4,30 € 1.075,00 €
Full Reel (Order in multiples of 3000)
3,65 € 10.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.