TPS25730DREFR

Texas Instruments
595-TPS25730DREFR
TPS25730DREFR

Mfr.:

Description:
USB Interface IC TPS25730DREFR SARUMA N BG MCM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25730
USB Controllers
USB Type-C
SMD/SMT
WQFN-38
USB-C PD
3 V
3.6 V
- 40 C
+ 125 C
Brand: Texas Instruments
Interface Type: GPIO, I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS25730 USB Type-C® & USB PD Controllers

Texas Instruments TPS25730 USB Type-C® and USB PD Controllers are highly integrated, stand-alone controllers optimized for sink-only applications supporting USB-C PD power. The TPS25730 combines a fully managed power path with robust protection for a complete USB-C PD solution.

In Stock: 3.872

Stock:
3.872
Can Dispatch Immediately
On Order:
3.000
Expected 8/10/2026
12.000
3.000
Expected 9/18/2026
9.000
Expected 9/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,96 € 19,60 €
1,80 € 45,00 €
1,62 € 162,00 €
1,53 € 382,50 €
1,51 € 755,00 €
1,46 € 1.460,00 €
1,38 € 4.140,00 €
1,35 € 8.100,00 €