TPS2557DRBT

Texas Instruments
595-TPS2557DRBT
TPS2557DRBT

Mfr.:

Description:
Power Switch ICs - Power Distribution Prec Adj Current-Ltd Pwr-Dist Sw A 595-T A 595-TPS2557DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
5 A
500 mA to 5 A
25 mOhms
9 ms
6 ms
2.5 V to 6.5 V
- 40 C
+ 85 C
SMD/SMT
SON-8
TPS2557
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS2556 / TPS2557 Power-Distribution Switch

Texas Instruments TPS2556 and TPS2557 precision adjustable current-limited power distribution switches are intended for applications requiring precision current limiting or dealing with heavy capacitive loads and short circuits. These TI power distribution switches offer a programmable current-limit threshold between 500mA and 5.0A (typical) via an external resistor. The TI TPS2556 and TPS2557 limit the output current to a safe level by switching into a constant-current mode when the output load exceeds the current-limit threshold. The TPS2556 and TPS2557 power distribution switches feature fast overcurrent response of 3.5 µS (typical) and are designed for use in USB ports/hubs, digital TVs, set-top boxes, VOIP phones, and more.

In Stock: 1.661

Stock:
1.661 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
1,14 € 11,40 €
1,03 € 25,75 €
0,92 € 92,00 €
Full Reel (Order in multiples of 250)
0,86 € 215,00 €
0,812 € 406,00 €
0,783 € 783,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,21 €
Min:
1

Similar Product

Texas Instruments TPS2557DRBR
Texas Instruments
Power Switch ICs - Power Distribution Prec Adj Current-Ltd Pwr-Dist Sw A 595-T A 595-TPS2557DRBT