TPS2490DGS

Texas Instruments
595-TPS2490DGS
TPS2490DGS

Mfr.:

Description:
Hot Swap Voltage Controllers Latchbl Pos Hi-Vltg Pwr-Limiting A 595-T A 595-TPS2490DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
80 V
9 V
1 Channel
1 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
Yes
Brand: Texas Instruments
Development Kit: TPS2490EVM-001
Moisture Sensitive: Yes
Pd - Power Dissipation: 376 mW
Product Type: Hot Swap Voltage Controllers
Series: TPS2490
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 715

Stock:
715 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 4,11 €
3,13 € 31,30 €
2,65 € 66,25 €
2,53 € 202,40 €
2,44 € 585,60 €
2,38 € 1.332,80 €
2,33 € 2.423,20 €
2,26 € 5.785,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,21 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,57 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,52 €
Min:
1

Similar Product

Texas Instruments TPS2490DGSR
Texas Instruments
Hot Swap Voltage Controllers Latchbl Pos Hi-Vltg Pwr-Limiting A 595-T A 595-TPS2490DGS