TPS24770RGET

Texas Instruments
595-TPS24770RGET
TPS24770RGET

Mfr.:

Description:
Hot Swap Voltage Controllers 2.5 to 18V Hot Swap Controller A 595-TPS A 595-TPS24770RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Adjustable
18 V
2.5 V
1 Channel
2.95 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input / Supply Voltage - Max: 18 V
Input / Supply Voltage - Min: 2.5 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS24770
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

TPS2477x High Performance Hot Swap Controllers

Texas Instruments TPS2477x High Performance Hot Swap Controllers are designed for 2.5V to 18V systems. With precise and highly programmable protection settings the TPS2477x aids the design of systems where isolating faults is critical. Programmable current limit, fast shut down, and fault timer protect the load and supply during fault conditions. The fast shut-down threshold can be tuned to ensure a fast response to real faults. Programmable Safe Operating Area (SOA) protection and the inrush timer keep the MOSFET safe under all conditions. After asserting power good, TPS2477x acts as a circuit breaker and runs the fault timer during over current events, but doesn't limit current. The device shuts down after the fault timer expires. Two independent timers (inrush/fault) allow the user to customize protection based on system requirements.
Learn More

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,46 € 3,46 €
2,61 € 26,10 €
2,40 € 60,00 €
2,12 € 212,00 €
Full Reel (Order in multiples of 250)
1,96 € 490,00 €
1,91 € 955,00 €
1,83 € 1.830,00 €
1,81 € 4.525,00 €
1,80 € 9.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.