TPS24740RGET

Texas Instruments
595-TPS24740RGET
TPS24740RGET

Mfr.:

Description:
Hot Swap Voltage Controllers 2.5 to 18-V High Per f Hot Swap A 595-TP A 595-TPS24740RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Adjustable
18 V
2.5 V
1 Channel
4.2 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Brand: Texas Instruments
Input / Supply Voltage - Max: 18 V
Input / Supply Voltage - Min: 2.5 V
Product Type: Hot Swap Voltage Controllers
Series: TPS24740
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2474x Hot Swap & ORing Controller

Texas Instruments TPS2474x High-Performance Hot Swap & ORing Controller is an integrated ORing and Hot Swap controller for 2.5V to 18V systems. The precise and programmable protection settings for this device aid in the design of high power, high availability systems where isolating faults is critical. Programmable current limit, fast shutdown, and fault timer protect the load and supply during fault conditions such as a hot - short. The fast shutdown threshold and response time can be tuned to ensure a fast response to real faults, while avoiding nuisance trips. Two independent timers (inrush/fault) allow the user to customize protection based on system requirements. Typical applications for these devices include enterprise storage, power muxing, redundant power supplies, and battery back-up.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
5,70 € 1.425,00 €
5,47 € 2.735,00 €
5,38 € 5.380,00 €