TPS2376DDA-H

Texas Instruments
595-TPS2376DDA-H
TPS2376DDA-H

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3af PoE Hig h Power PD Cont A 5 A 595-TPS2376DDAR-H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
625 mA
1 Ohms
0 V to 57 V
- 40 C
+ 85 C
SMD/SMT
SO-PowerPad-8
Tube
Brand: Texas Instruments
Development Kit: TPS2376HEVM
Operating Supply Current: 240 uA
Output Power: 12.95 W
Product Type: Power Switch ICs - POE / LAN
Series: TPS2376-H
Factory Pack Quantity: 75
Subcategory: Switch ICs
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,55 € 25,50 €
2,33 € 58,25 €
2,09 € 156,75 €
1,97 € 591,00 €
1,93 € 1.013,25 €
1,83 € 1.921,50 €
1,78 € 4.539,00 €
1,75 € 8.793,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments TPS2376DDAR-H
Texas Instruments
Power Switch ICs - POE/LAN IEEE 802.3af PoE Hi Pwr PD CONTROLLER A A 595-TPS2376DDA-H