TPS23754PWPR

Texas Instruments
595-TPS23754PWPR
TPS23754PWPR

Mfr.:

Description:
Power Switch ICs - POE/LAN Hi Pwr/Hi Eff PoE In ter & DC/DC Cntrlr A 595-TPS23754PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3at
850 mA
750 mOhms
0 V to 57 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duty Cycle - Max: 78 %
Moisture Sensitive: Yes
Operating Supply Current: 820 uA
Product Type: Power Switch ICs - POE / LAN
Series: TPS23754
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Part # Aliases: HPA00776PWPR HPA01043PWPR HPA01124PWPR
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS23754 PoE Interface & DC/DC Controllers

Texas Instruments TPS23754 TPS23754 PoE Interface and DC/DC Controllers combine a Power over Ethernet (PoE) powered device interface and current-mode DC/DC controller. The DC/DC controller on the TI TPS23754 is optimized specifically for isolated converters. The PoE interface supports the IEEE 802.3at standard. The TI TPS23754 supports a number of input voltage ORing options that allow the designer to determine which power source will carry the load under all conditions. The PoE interface features the new extended hardware classification necessary for compatibility with high-power midspan power sourcing equipment per IEEE 802.3at. The DC/DC controller features two complementary gate drivers with programmable dead time.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
2.000
Expected 9/25/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,69 € 2,69 €
2,02 € 20,20 €
1,85 € 46,25 €
1,67 € 167,00 €
1,57 € 392,50 €
1,55 € 775,00 €
1,51 € 1.510,00 €
Full Reel (Order in multiples of 2000)
1,43 € 2.860,00 €
1,40 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,43 €
Min:
1

Similar Product

Texas Instruments TPS23754PWP
Texas Instruments
Power Switch ICs - POE/LAN Hi Pwr/Hi Eff PoE In ter & DC/DC Cntrlr A 595-TPS23754PWPR