TPS23753APW

Texas Instruments
595-TPS23753APW
TPS23753APW

Mfr.:

Description:
Power Switch ICs - POE/LAN PoE Inter and Iso Co nv Contr A 595-TPS2 A 595-TPS23753APWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3at
405 mA
1.2 Ohms
0 V to 57 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Duty Cycle - Max: 78 %
Operating Supply Current: 580 uA
Output Power: 13 W
Product Type: Power Switch ICs - POE / LAN
Series: TPS23753A
Factory Pack Quantity: 90
Subcategory: Switch ICs
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.454
Expected 9/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,43 € 24,30 €
2,22 € 55,50 €
1,99 € 179,10 €
1,88 € 507,60 €
1,84 € 993,60 €
1,75 € 1.890,00 €
1,69 € 3.650,40 €
1,66 € 8.964,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,67 €
Min:
1

Similar Product

Texas Instruments TPS23753APWR
Texas Instruments
Power Switch ICs - POE/LAN PoE Inter and Iso Co nv Contr A 595-TPS2 A 595-TPS23753APW