TPS23752PWPR

Texas Instruments
595-TPS23752PWPR
TPS23752PWPR

Mfr.:

Description:
Power Switch ICs - POE/LAN PoE Interface & Gr m ode DC/DC Cntrlr A A 595-TPS23752PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3at
850 mA
750 Ohms
0 V to 57 V
- 40 C
+ 85 C
SMD/SMT
HTSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS23752EVM-145
Duty Cycle - Max: 85 %
Moisture Sensitive: Yes
Operating Supply Current: 210 uA
Product Type: Power Switch ICs - POE / LAN
Series: TPS23752
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,47 € 2,47 €
1,84 € 18,40 €
1,69 € 42,25 €
1,51 € 151,00 €
1,43 € 357,50 €
1,40 € 700,00 €
1,34 € 1.340,00 €
Full Reel (Order in multiples of 2000)
1,33 € 2.660,00 €
1,31 € 5.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,14 €
Min:
1

Similar Product

Texas Instruments TPS23752PWP
Texas Instruments
Power Switch ICs - POE/LAN I 802.3t P Intrfc n' Grn-md DC/DC Cntrll A 595-TPS23752PWPR