TPS22932BYFPR

Texas Instruments
595-TPS22932BYFPR
TPS22932BYFPR

Mfr.:

Description:
Power Switch ICs - Power Distribution Lo-In Vltg Ultra Low On Res Load Sw A 59 A 595-TPS22932BYFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
500 mA
70 mOhms
450 us
160 us
1.1 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-6
TPS22932B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22932BEVM
Pd - Power Dissipation: 800 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.1 V
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 2.281

Stock:
2.281 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,555 € 5,55 €
0,497 € 12,43 €
0,434 € 43,40 €
0,404 € 101,00 €
0,386 € 193,00 €
0,372 € 372,00 €
Full Reel (Order in multiples of 3000)
0,354 € 1.062,00 €
0,345 € 2.070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,28 €
Min:
1

Similar Product

Texas Instruments TPS22932BYFPT
Texas Instruments
Power Switch ICs - Power Distribution Lo-In Vltg Ultra Low On Res Load Sw A 59 A 595-TPS22932BYFPR