TPS22918DBVT

Texas Instruments
595-TPS22918DBVT
TPS22918DBVT

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5-V 2-A 52-mohm lo ad switch with adj A 595-TPS22918DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
59 mOhms
1.95 ms
2 us
1 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
SOT-23-6
TPS22918
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Unit Weight: 22,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS22918/TPS22918-Q1 Single-Channel Load Switch

Texas Instruments TPS22918/TPS22918-Q1 Single-Channel Load Switch that comes with configurable rise time and configurable quick output discharge. The device contains an N-channel MOSFET that can operate over an input voltage range of 1V to 5.5V. The device also supports a maximum continuous current of 2A. The switch is controlled by an on and off input, which is capable of interfacing directly with low-voltage control signals. The configurable rise time of the device greatly reduces in-rush current caused by large bulk load capacitances. This reduces or eliminates power supply droop. The TPS22918/TPS22918-Q1 features a configurable quick output discharge (QOD) pin, which controls the fall time of the device to allow design flexibility for power down and sequencing. The TPS22918-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
6.250
Expected 10/22/2026
4.000
TBD
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,741 € 7,41 €
0,671 € 16,78 €
0,593 € 59,30 €
Full Reel (Order in multiples of 250)
0,555 € 138,75 €
0,52 € 260,00 €
0,501 € 501,00 €
0,494 € 1.235,00 €
0,486 € 2.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.