TPS22914CYFPT

Texas Instruments
595-TPS22914CYFPT
TPS22914CYFPT

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5V 2A 37mOhm 4-DSB GA -40 to 85 A 595- A 595-TPS22914CYFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
40 mOhms
1.3 ps
2 us
1.05 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
DSBGA-4
TPS22914
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.05 V
Unit Weight: 0,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 3.327

Stock:
3.327 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,662 € 6,62 €
0,596 € 14,90 €
0,525 € 52,50 €
Full Reel (Order in multiples of 250)
0,489 € 122,25 €
0,462 € 231,00 €
0,445 € 445,00 €
0,433 € 1.082,50 €
0,429 € 2.145,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,27 €
Min:
1

Similar Product

Texas Instruments TPS22914CYFPR
Texas Instruments
Power Switch ICs - Power Distribution 5.5V 2A 37mOhm 4-DSB GA -40 to 85 A 595- A 595-TPS22914CYFPT