TPS22902YFPR

Texas Instruments
595-TPS22902YFPR
TPS22902YFPR

Mfr.:

Description:
Power Switch ICs - Power Distribution Ultra-Small Low-Inp Vltg Low Load Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
500 mA
95 mOhms
153 us
238 us
1 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-4
TPS22902
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22902EVM
Pd - Power Dissipation: 480 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1 V
Unit Weight: 0,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 5.933

Stock:
5.933
Can Dispatch Immediately
On Order:
3.000
Expected 8/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,454 € 4,54 €
0,408 € 10,20 €
0,356 € 35,60 €
0,331 € 82,75 €
0,316 € 158,00 €
0,304 € 304,00 €
Full Reel (Order in multiples of 3000)
0,291 € 873,00 €
0,283 € 1.698,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.