TPS2121RUXT

Texas Instruments
595-TPS2121RUXT
TPS2121RUXT

Mfr.:

Description:
Power Switch ICs - Power Distribution 2.7-V to 22-V 5 6-m? 4.5-A power A A 595-TPS2121RUXR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX
1 Output
4.5 A
70 mOhms
2.8 V to 22 V
- 40 C
+ 125 C
SMD/SMT
VQFN-12
TPS2121
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 2.8 V
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS212x Power Multiplexers

Texas Instruments TPS212x Power Multiplexers are designed for various systems utilizing multiple power sources. The TPS212x Power Multiplexers feature automatic detect, select, and seamless transition between available inputs. The devices automatically prioritize the highest input voltage or can be manually assigned to a lower voltage input. The lower voltage input supports both ORing and Source Selection operations. The devices offer a priority voltage supervisor to select an input source. Additionally, the TPS212x uses an Ideal Diode operation to transition between input sources seamlessly.

In Stock: 9.473

Stock:
9.473 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,69 € 2,69 €
2,06 € 20,60 €
1,89 € 47,25 €
1,69 € 169,00 €
Full Reel (Order in multiples of 250)
1,61 € 402,50 €
1,55 € 775,00 €
1,48 € 1.480,00 €
1,46 € 3.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,10 €
Min:
1

Similar Product

Texas Instruments TPS2121RUXR
Texas Instruments
Power Switch ICs - Power Distribution 2.7-V to 22-V 5 6-m? 4.5-A power A A 595-TPS2121RUXT