TPS2065DGNR

Texas Instruments
595-TPS2065DGNR
TPS2065DGNR

Mfr.:

Description:
Power Switch ICs - Power Distribution Sngl 1A Crnt-Lit Pwr -Dstibtn Switches A A 595-TPS2065DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
1 A
1.5 A
135 mOhms
3 ms
10 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-8
TPS2065
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 1.7123 W
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS2065D & TPS2069D Power Distribution Switches

Texas Instruments TPS2065D & TPS2069D USB Power Distribution Switches are intended for applications such as USB where heavy capacitive loads and short circuits are likely to be encountered. The devices can continuously deliver up to 1A (TPS2065D) or 1.5A (TPS2069D) output current. Each device limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This feature provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.

In Stock: 2.118

Stock:
2.118 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
1,08 € 10,80 €
0,98 € 24,50 €
0,877 € 87,70 €
0,818 € 204,50 €
0,787 € 393,50 €
0,783 € 783,00 €
Full Reel (Order in multiples of 2500)
0,733 € 1.832,50 €
0,717 € 3.585,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,63 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,14 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,99 €
Min:
1

Similar Product

Texas Instruments TPS2065DGN
Texas Instruments
Power Switch ICs - Power Distribution Sngl 1A Crnt-Lit Pwr -Dstibtn Switches A 595-TPS2065DGNR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.