TPS2064DGNR

Texas Instruments
595-TPS2064DGNR
TPS2064DGNR

Mfr.:

Description:
Power Switch ICs - Power Distribution Single 1.5A Current- Limited A 595-TPS20 A 595-TPS2064DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
2 Output
1.5 A
2.1 A
115 mOhms
3 ms
10 ms
2.7 V to 5.5 V
0 C
+ 70 C
SMD/SMT
MSOP-PowerPad-8
TPS2064
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.268

Stock:
2.268 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2268 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,11 € 2,11 €
1,57 € 15,70 €
1,44 € 36,00 €
1,28 € 128,00 €
1,21 € 302,50 €
1,17 € 585,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 2500)
1,06 € 2.650,00 €
1,03 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,58 €
Min:
1

Similar Product

Texas Instruments TPS2064DGN
Texas Instruments
Power Switch ICs - Power Distribution Single 1.5A Current- Limited A 595-TPS20 A 595-TPS2064DGNR