TPS2061DGNR

Texas Instruments
595-TPS2061DGNR
TPS2061DGNR

Mfr.:

Description:
Power Switch ICs - Power Distribution Single 1A Current-Li mited A 595-TPS2061 A 595-TPS2061DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
1 A
1.5 A
135 mOhms
3 ms
10 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-8
TPS2061
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 1.7123 W
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4.148

Stock:
4.148 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,777 € 7,77 €
0,703 € 17,58 €
0,622 € 62,20 €
0,583 € 145,75 €
0,56 € 280,00 €
0,536 € 536,00 €
Full Reel (Order in multiples of 2500)
0,519 € 1.297,50 €
0,499 € 2.495,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,06 €
Min:
1

Similar Product

Texas Instruments TPS2061DGN
Texas Instruments
Power Switch ICs - Power Distribution Single 1A Current-Li mited A 595-TPS2061DGNR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.