TPS2055D

Texas Instruments
595-TPS2055D
TPS2055D

Mfr.:

Description:
Power Switch ICs - Power Distribution .345A 2.7-5.5V Hi R 595-TPS2055AD R 595- R 595-TPS2055AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
440 mA
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
TPS2055
Tube
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,85 € 4,85 €
3,70 € 37,00 €
3,19 € 79,75 €
3,05 € 228,75 €
2,92 € 876,00 €
2,85 € 1.496,25 €
2,80 € 2.940,00 €
2,73 € 6.961,50 €

Possible Replacement

Texas Instruments TPS2055AD
Texas Instruments
Power Switch ICs - Power Distribution .345A 2.7-5.5V Hi A 595-TPS2055ADR A 595 A 595-TPS2055ADR