TPS2012D

Texas Instruments
595-TPS2012D
TPS2012D

Mfr.:

Description:
Power Switch ICs - Power Distribution 2.0A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2012AD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
1 A
2 A
95 mOhms
20 ms
40 ms
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
TPS2012
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 725 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 375   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 948,75 €
2,47 € 1.296,75 €

Similar Product

Texas Instruments TPS2012AD
Texas Instruments
Power Switch ICs - Power Distribution 2.0A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2012ADR