TPS16410DRCR

Texas Instruments
595-TPS16410DRCR
TPS16410DRCR

Mfr.:

Description:
Power Management Specialised - PMIC 2.7-V to 40-V 152-mo hm 1.8-A eFuse with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS1641
Controller
SMD/SMT
VQFN-10
1.881 A
40 V
2.7 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Power Limiting
Brand: Texas Instruments
Development Kit: TPS1641EVM
Moisture Sensitive: Yes
Operating Supply Current: 36 uA
Operating Supply Voltage: 2.7 V to 40 V
Product: eFuses and Hot Swap Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS1641x Power & Current Limiting eFuse

Texas Instruments TPS1641x Power and Current Limiting eFuse come with accurate power or current limit. The device provides robust protection with integrated overcurrent protection, overvoltage protection, IN to OUT short detection, and overtemperature protection. TPS16410 and TPS16411 devices provide ±5% power limiting at 15W for loads and offers configurable blanking time for transient overload or overcurrent events. TPS16410 and TPS16411 can be used for low power circuits (LPCs) for 15W power limiting as per IEC60335 and UL60730 standards. TPS1641x devices provide protection from adjacent pin short and pin short to GND faults.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.935
Expected 8/27/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,51 € 15,10 €
1,37 € 34,25 €
1,26 € 126,00 €
1,22 € 305,00 €
1,15 € 575,00 €
1,11 € 1.110,00 €
Full Reel (Order in multiples of 3000)
1,04 € 3.120,00 €
1,01 € 6.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.