TPPM0302DGN

Texas Instruments
595-TPPM0302DGN
TPPM0302DGN

Mfr.:

Description:
LDO Voltage Regulators 400mA 5V LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-PowerPad-8
3.3 V
400 mA
1 Output
Positive
5 mA
4.5 V
5.5 V
Fixed
0 C
+ 70 C
1 V
TPPM0302
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1 V
Ib - Input Bias Current: 2.5 mA
Line Regulation: 2 mV
Load Regulation: 40 mV
Operating Supply Current: 2.5 mA
Pd - Power Dissipation: 1.36 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,05 € 7,05 €
5,44 € 54,40 €
5,03 € 125,75 €
4,40 € 352,00 €
4,24 € 1.017,60 €
4,18 € 4.347,20 €
4,09 € 10.470,40 €