TPLD801DRLR

Texas Instruments
595-TPLD801DRLR
TPLD801DRLR

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices TPLD801 Programmable logic device with s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
Programmable Logic Device
1.65 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-5X3-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPLD801-DRL-EVM
Operating Supply Current: 1.1 uA
Product Type: SPLD - Simple Programmable Logic Devices
Series: TPLD801
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPLD801 & TPLD801-Q1 Programmable Logic Devices

Texas Instruments TPLD801 and TPLD801-Q1 Programmable Logic Devices (PLDs) feature six general-purpose input or outputs (GPIOs), combinational logic, sequential logic, and analog blocks. This fully integrated, low-power solution can implement common system functions, such as voltage monitors, power sequencers, timing delays, system resets, I/O expanders, and more. These TPLD801 devices offer configurable I/O structures that extend compatibility within mixed-signal environments, minimizing the required number of discrete components. System designers can create circuits and configure the I/O pins, macro-cells, and interconnections, and the series includes a variant (-Q1) qualified for automotive applications. Texas Instruments TPLD801 PLDs are ideal for factory automation and control, communications equipment, personal electronics, and professional audio, video, and signage.

In Stock: 2.046

Stock:
2.046 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,419 € 4,19 €
0,377 € 9,43 €
0,329 € 32,90 €
0,307 € 76,75 €
0,293 € 146,50 €
0,289 € 289,00 €
Full Reel (Order in multiples of 3000)
0,289 € 867,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.