TPL5111DDCR

Texas Instruments
595-TPL5111DDCR
TPL5111DDCR

Mfr.:

Description:
Timers & Support Products Ultra low power syst em timer (35 nA) fo A 595-TPL5111DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
SOT-23-THIN-6
- 40 C
+ 105 C
TPL5111
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Timers & Support Products
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 11,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPL5111 Ultra-Low Power System Timers

Texas Instruments TPL5111 Ultra-Low Power System Timers are is ideal for power gating in duty-cycled or battery powered applications. Consuming only 35nA, the TPL5111 can be used to enable and disable the power supply for a microcontroller or other system device. This drastically reduces the overall system standby current during sleep time. This power-saving enables the use of significantly smaller batteries and makes the TPL5111 well suited for energy harvesting or wireless sensor applications. The TPL5111 provides selectable timing intervals from 100ms to 7200s. These TPL5111 timers have a unique one-shot feature where the timer will only assert its enable pulse for one cycle.

In Stock: 5.528

Stock:
5.528 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,738 € 7,38 €
0,667 € 16,68 €
0,589 € 58,90 €
0,552 € 138,00 €
0,53 € 265,00 €
0,519 € 519,00 €
Full Reel (Order in multiples of 3000)
0,488 € 1.464,00 €
0,477 € 2.862,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,22 €
Min:
1

Similar Product

Texas Instruments TPL5111DDCT
Texas Instruments
Timers & Support Products Ultra low power syst em timer (35 nA) fo A 595-TPL5111DDCR