TPL5110DDCT

Texas Instruments
595-TPL5110DDCT
TPL5110DDCT

Mfr.:

Description:
Timers & Support Products Ultra Lw Pwr Timer A 595-TPL5110DDCR A 5 A 595-TPL5110DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Timer
1 Timer
SOT-23-THIN-6
1.8 V
5.5 V
- 40 C
+ 105 C
TPL5110
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 35 nA
Product Type: Timers & Support Products
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPL5110/TPL5110-Q1 Nano-Power System Timer

Texas Instruments TPL5110/TPL5110-Q1 Nano-Power System Timer is a low-power timer with an integrated MOSFET driver ideal for power gating in duty-cycled or battery-powered applications. Consuming only 35nA, the TPL5110/TPL5110-Q1 can enable the power supply line and drastically reduce the overall system standby current during sleep time. Such power savings enable the use of significantly smaller batteries, making them well-suited for energy harvesting or wireless sensor applications.

In Stock: 1.336

Stock:
1.336 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
0,886 € 8,86 €
0,80 € 20,00 €
0,707 € 70,70 €
Full Reel (Order in multiples of 250)
0,661 € 165,25 €
0,63 € 315,00 €
0,607 € 607,00 €
0,59 € 1.475,00 €
0,586 € 2.930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,02 €
Min:
1

Similar Product

Texas Instruments TPL5110DDCR
Texas Instruments
Timers & Support Products Ultr LowPowrTimerMOS drivr MOSFET Powr A A 595-TPL5110DDCT