TPL5100DGST

Texas Instruments
595-TPL5100DGST
TPL5100DGST

Mfr.:

Description:
Timers & Support Products Nano Pwr Prgrmble Ti mer w/ Pwr Gating A A 595-TPL5100DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
1 Timer
VSSOP-10
1.8 V
5 V
- 40 C
+ 105 C
TPL5100
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPL5100EVM
Operating Supply Current: 30 nA
Product Type: Timers & Support Products
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPL5x00 Nano Power Programmable Timers

Texas Instruments TPL5000 Nano Power Programmable Timer with Watchdog Functionality and TPL5100 Nano Power Programmable Timer with Power Gating Functionality are long-term timer ICs optimized for low power applications. These TI devices can replace a microcontroller’s internal timer, allowing the microcontroller to stay in low power sleep mode instead of running a timer, providing a total power consumption reduction of 60 to 80%. TPL5000 is designed for use in interrupt-driven applications and provides selectable timing from 1 second to 64 seconds. Some Standards (i.e. EN50271) require the implementation of a watchdog function for safety. TPL5000 realizes this watchdog function without consuming additional power. TPL5100 is designed for use in power cycled applications and provides selectable timing from 16 seconds to 1024 seconds. TPL5000 and TPL5100 can also monitor a battery management IC via a power-good digital input.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,44 € 14,40 €
1,31 € 32,75 €
1,17 € 117,00 €
Full Reel (Order in multiples of 250)
1,09 € 272,50 €
1,05 € 525,00 €
0,989 € 989,00 €
0,972 € 2.430,00 €
0,955 € 4.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,65 €
Min:
1

Similar Product

Texas Instruments TPL5100DGSR
Texas Instruments
Timers & Support Products Nano Pwr Prgrmble Ti mer w/ Pwr Gating A A 595-TPL5100DGST