TPL0102-100PWR

Texas Instruments
595-TPL0102-100PWR
TPL0102-100PWR

Mfr.:

Description:
Digital Potentiometer ICs 256 Taps Dual Ch Dig Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Potentiometer ICs
RoHS:  
TPL010200
100 kOhms
4 PPM / C
20 %
Dual
256 Tap
Non Volatile
I2C
- 2.7 V to 5.5 V
2 mA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: - 2.7 V
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 5.716

Stock:
5.716 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,42 € 2,42 €
1,94 € 19,40 €
1,77 € 44,25 €
1,60 € 160,00 €
1,51 € 377,50 €
1,48 € 740,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 2000)
1,37 € 2.740,00 €
1,34 € 5.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.