TPIC6595N

Texas Instruments
595-TPIC6595N
TPIC6595N

Mfr.:

Description:
Counter Shift Registers 8bit Shift

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
PDIP-20
1
Open Drain
650 ns
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Shift Register/Latch/Driver
Mounting Style: Through Hole
Number of Output Lines: 9
Product Type: Counter Shift Registers
Series: TPIC6595
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,66 € 4,66 €
3,47 € 34,70 €
3,29 € 65,80 €
3,08 € 308,00 €
3,00 € 780,00 €
2,86 € 1.430,00 €
2,78 € 2.780,00 €
2,70 € 6.750,00 €