TPD4F003DQDR

Texas Instruments
595-TPD4F003DQDR
TPD4F003DQDR

Mfr.:

Description:
EMI Filter Circuits 4-Channel EMI Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filter Arrays
EMI Filter with ESD Protection
200 MHz
RC (Pi) Filter
8.5 pF
100 Ohms
SMD/SMT
WSON-8
4, 6, 8 Channel
- 40 C
+ 85 C
TPD4F003
Reel
Cut Tape
MouseReel
Attenuation: 25 dB
Brand: Texas Instruments
Frequency Range: 1 GHz
Height: 0.8 mm
Length: 1.7 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 3000
Subcategory: Filters
Width: 1.35 mm
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8548000001
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPDxF003 4, 6 & 8-Channel EMI Filters

Texas Instruments TPDxF003 EMI Filters with Integrated ESD Protection comprises 6- (TPD6F003) and 8-channel (TPD8F003) EMI filters with integrated ESD protection in a space-saving 0.4mm pitch DQD package. The TI TPDxF003 is a highly integrated device designed to suppress EMI / RFI noise in all systems subjected to electromagnetic interferences. The low-pass filter arrays reduce EMI emissions and include ESD protection circuitry that prevents damage to the applications when subjected to ESD stress far exceeding IEC 61000-4-2 (Level 4). The Texas Instruments TPD6F003 and TPD8F003 filters are ideal for EMI filtering and protecting data lines from ESD at the LCD display, keypad, and memory interfaces.

In Stock: 62

Stock:
62
Can Dispatch Immediately
On Order:
18.000
Expected 8/5/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
1,18 € 11,80 €
0,955 € 23,88 €
0,835 € 83,50 €
0,736 € 184,00 €
0,722 € 361,00 €
0,646 € 646,00 €
Full Reel (Order in multiples of 3000)
0,593 € 1.779,00 €
0,538 € 3.228,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.