TPD4E1B06DRLR

Texas Instruments
595-TPD4E1B06DRLR
TPD4E1B06DRLR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Bidirectional Quad C h High Spd ESD Prot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
4 Channel
5.5 V
SMD/SMT
14.5 V
7 V
SOT-5X3
3 A
45 W
0.95 pF
12 kV
15 kV
- 40 C
+ 125 C
TPD4E1B06
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 730

Stock:
730
Can Dispatch Immediately
On Order:
16.000
Expected 10/15/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,476 € 4,76 €
0,31 € 31,00 €
0,235 € 117,50 €
0,224 € 224,00 €
0,198 € 396,00 €
Full Reel (Order in multiples of 4000)
0,175 € 700,00 €
0,161 € 1.288,00 €
0,157 € 3.768,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.