TPD2S300YFFR

Texas Instruments
595-TPD2S300YFFR
TPD2S300YFFR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes USB Type-C™ sh ort-to-VBUS & IEC E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
SMD/SMT
8 V
DSBGA-9
8 kV
15 kV
- 40 C
+ 85 C
TPD2S300
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 2,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPD2S300 USB Type-C Port Protection IC

Texas Instruments TPD2S300 USB Type-C Port Protection IC provides 20V Short-to-VBUS overvoltage and IEC ESD protection for the CC1 and CC2 pins. The TPD2S300 enables the CC pins to be 20V tolerant without interfering with normal operation by providing overvoltage protection on the CC pins. The device places high voltage FETs in series on the CC lines. When a voltage above the OVP threshold is detected on these lines, the high voltage switches are opened up, isolating the rest of the system from the high voltage condition present on the connector. Most systems require IEC61000-4-2 system level ESD protection for their external pins. The TPD2S300 integrates IEC 61000-4-2 ESD protection for the CC1 and CC2 pins, removing the need to place high voltage TVS diodes externally on the connector.

In Stock: 200

Stock:
200
Can Dispatch Immediately
On Order:
3.000
Expected 8/6/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
0,769 € 7,69 €
0,51 € 51,00 €
0,399 € 199,50 €
0,362 € 362,00 €
Full Reel (Order in multiples of 3000)
0,305 € 915,00 €
0,293 € 1.758,00 €
0,289 € 2.601,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.