TPD2E009DRTR

Texas Instruments
595-TPD2E009DRTR
TPD2E009DRTR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2Ch ESD Prot Array H i-Spd Data Inter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5.5 V
SMD/SMT
8 V
7 V
SOT-3
1 A
0.7 pF
8 kV
8 kV
- 40 C
+ 85 C
TPD2E009
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 11,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPD2E009 2-Channel ESD Solution

Texas Instruments TPD2E009 2-Channel ESD Solution for high-speed (6GBPS) differential interface is designed to protect sensitive components that are connected to ultra-high-speed data and transmission lines. The TI TPD2E009 offers protection from stress caused by electrostatic discharge (ESD). This TI device also offers 5A (8/20µs) peak pulse current ratings per IEC 61000-4-5 (lightning) specification. The TI TPD2E009 includes monolithic silicon technology that allows matching between the differential signal pairs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.646
Expected 10/1/2026
30.000
15.000
Expected 12/3/2026
15.000
Expected 12/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,516 € 5,16 €
0,337 € 33,70 €
0,261 € 130,50 €
0,236 € 236,00 €
Full Reel (Order in multiples of 3000)
0,204 € 612,00 €
0,188 € 1.128,00 €
0,181 € 1.629,00 €
0,168 € 4.032,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.