TPD1E6B06DPLR

Texas Instruments
595-TPD1E6B06DPLR
TPD1E6B06DPLR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Single Channel ESD A 595-TPD1E6B06DPLT A A 595-TPD1E6B06DPLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
10 V
6 V
X2SON-2
5 A
50 W
6 pF
15 kV
15 kV
- 40 C
+ 125 C
TPD1E6B06
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 7.529

Stock:
7.529
Can Dispatch Immediately
On Order:
45.000
Expected 8/20/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,142 € 1,42 €
0,084 € 8,40 €
0,065 € 32,50 €
0,052 € 52,00 €
0,045 € 112,50 €
0,041 € 205,00 €
0,035 € 350,00 €
Full Reel (Order in multiples of 15000)
0,033 € 495,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,27 €
Min:
1

Similar Product

Texas Instruments TPD1E6B06DPLT
Texas Instruments
ESD Protection Diodes / TVS Diodes Sgl Ch ESD A 595-TPD 1E6B06DPLR A 595-TP A 595-TPD1E6B06DPLR