TPD1E1B04DPYR

Texas Instruments
595-TPD1E1B04DPYR
TPD1E1B04DPYR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1-pF +/-3.6-V +/-3 0 -kV ESD protection A 595-TPD1E1B04DPYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.6 V
SMD/SMT
8.5 V
6.4 V
X1SON-2
6.3 A
50 W
1 pF
30 kV
30 kV
- 40 C
+ 125 C
TPD1E1B04
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPD1E1B04 1-Channel ESD Protection Diode

Texas Instruments TPD1E1B04 1-Channel ESD Protection Diode is a bidirectional TVS ESD protection diode that features a low RDYN and low clamping voltage. The TPD1E1B04 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The ultra-low dynamic resistance (0.15Ω) and extremely low clamping voltage (8.5V at 16A TLP) ensure system level protection against transient events. This device features a 1pF IO capacitance making it ideal for protecting interfaces such as USB 2.0. The TPD1E1B04 is offered in the industry standard 0402 (DPY) package.

In Stock: 27.972

Stock:
27.972
Can Dispatch Immediately
On Order:
110.000
Expected 9/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,235 € 2,35 €
0,144 € 14,40 €
0,108 € 54,00 €
0,089 € 89,00 €
0,077 € 192,50 €
0,072 € 360,00 €
Full Reel (Order in multiples of 10000)
0,065 € 650,00 €
0,059 € 1.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,23 €
Min:
1

Similar Product

Texas Instruments TPD1E1B04DPYT
Texas Instruments
ESD Protection Diodes / TVS Diodes 1-pF +/-3.6-V +/-3 0 -kV ESD protection A 595-TPD1E1B04DPYR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.