TPD1E01B04DPYR

Texas Instruments
595-TPD1E01B04DPYR
TPD1E01B04DPYR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0.18-pF ±3.6 -V ±15-kV ES A 595-TPD1E01B04DPYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.6 V
SMD/SMT
15 V
6.4 V
X1SON-2
16 A
27 W
0.23 pF
15 kV
17 kV
- 40 C
+ 125 C
TPD1E01B04
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 3,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPD1E01B04 ESD Protection Diode

Texas Instruments TPD1E01B04 ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C and Thunderbolt 3 circuit protection. The TPD1E01B04 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.18pF (typical) IO capacitance making it ideal for protecting high-speed interfaces up to 20Gbps such as USB 3.1 Gen2 and Thunderbolt 3. The low dynamic resistance and low clamping voltage ensure system-level protection against transient events.
Learn more

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49.146
Expected 8/3/2026
90.000
Expected 12/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,207 € 2,07 €
0,131 € 13,10 €
0,097 € 48,50 €
0,077 € 77,00 €
0,076 € 190,00 €
0,067 € 335,00 €
Full Reel (Order in multiples of 10000)
0,055 € 550,00 €
0,052 € 1.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,33 €
Min:
1

Similar Product

Texas Instruments TPD1E01B04DPYT
Texas Instruments
ESD Protection Diodes / TVS Diodes 0.18-pF ±3.6 -V ±15-kV ES A 595-TPD1E01B04DPYR