TPA6120A2DWPR

Texas Instruments
595-TPA6120A2DWPR
TPA6120A2DWPR

Mfr.:

Description:
Audio Amplifiers High Fidelity Stereo Headphone Drv A 595 A 595-TPA6120A2DWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
1.5 W
112.5 dB
HSOP-20
16 Ohms
10 V
30 V
- 40 C
+ 85 C
SMD/SMT
TPA6120A2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA6120A2EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 11.5 mA
Output Current: 700 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single or Dual
Type: 2-Channel Stereo Headphone
Vos - Input Offset Voltage: 5 mV
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPA6120A2 High Fidelity Stereo Amplifiers

Texas Instruments TPA6120A2 High Fidelity Stereo Headphone Amplifiers are for applications requiring a high-power output, very high fidelity headphone amplifier. The TPA6120A2 replaces a costly discrete design and allows music, not the amplifier, to be heard. The Texas Instruments TPA6120A2's current-feedback AB amplifier architecture delivers high bandwidth, extremely low noise, and up to 128dB of dynamic range. Three key features make current-feedback amplifiers outstanding for audio. The first feature is the high slew rate that prevents odd order distortion anomalies. The second feature is current-on-demand at the output that enables the amplifier to respond quickly and linearly when necessary without risk of output distortion. When large amounts of output power are suddenly needed, the amplifier can respond extremely quickly without raising the noise floor of the system and degrading the signal-to-noise ratio. The third feature is the gain-independent frequency response that allows the full bandwidth of the amplifier to be used over a wide range of gain settings.

In Stock: 1.848

Stock:
1.848
Can Dispatch Immediately
On Order:
2.000
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,92 € 3,92 €
2,97 € 29,70 €
2,75 € 68,75 €
2,51 € 251,00 €
2,39 € 597,50 €
2,28 € 2.280,00 €
Full Reel (Order in multiples of 2000)
2,09 € 4.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,64 €
Min:
1

Similar Product

Texas Instruments TPA6120A2DWP
Texas Instruments
Audio Amplifiers High Fidelity Stereo Headphone Drv A 595 A 595-TPA6120A2DWPR