TPA6111A2DGNR

Texas Instruments
595-TPA6111A2DGNR
TPA6111A2DGNR

Mfr.:

Description:
Audio Amplifiers Stereo Headphone Pin Compat A 595-TPA611 A 595-TPA6111A2DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
150 mW
0.6 %
MSOP-PowerPad-8
16 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6111A2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA6111A2EVM
Number of Channels: 2 Channel
Operating Supply Current: 1.6 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Part # Aliases: HPA00577DGNR
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.085

Stock:
4.085 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,10 € 11,00 €
1,01 € 25,25 €
0,894 € 89,40 €
0,837 € 209,25 €
0,806 € 403,00 €
0,802 € 802,00 €
Full Reel (Order in multiples of 2500)
0,751 € 1.877,50 €
0,734 € 3.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,88 €
Min:
1

Similar Product

Texas Instruments TPA6111A2DGN
Texas Instruments
Audio Amplifiers Stereo Headphone Pin Compat A 595-TPA611 A 595-TPA6111A2DGNR