TPA6100A2DR

Texas Instruments
595-TPA6100A2DR
TPA6100A2DR

Mfr.:

Description:
Audio Amplifiers Ultra Low Voltage St ereo Headphone A 59 A 595-TPA6100A2D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
50 mW
0.04 %
SOIC-8
16 Ohms
1.6 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
TPA6100A2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA6100A2EVM
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 750 uA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,963 € 9,63 €
0,869 € 21,73 €
0,777 € 77,70 €
0,73 € 182,50 €
0,702 € 351,00 €
0,693 € 693,00 €
Full Reel (Order in multiples of 2500)
0,649 € 1.622,50 €
0,635 € 3.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,74 €
Min:
1

Similar Product

Texas Instruments TPA6100A2D
Texas Instruments
Audio Amplifiers Ultra Low Voltage St ereo Headphone A 59 A 595-TPA6100A2DR