TPA6020A2RGWT

Texas Instruments
595-TPA6020A2RGWT
TPA6020A2RGWT

Mfr.:

Description:
Audio Amplifiers Stereo Fully Diff Cl ass-AB A 595-TPA602 A 595-TPA6020A2RGWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
2.8 W
0.2 %
VQFN-20
3 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6020A2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA6020A2EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,17 € 3,17 €
2,36 € 23,60 €
2,16 € 54,00 €
1,94 € 194,00 €
Full Reel (Order in multiples of 250)
1,83 € 457,50 €
1,79 € 895,00 €
1,69 € 1.690,00 €
1,65 € 4.125,00 €
1,62 € 8.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,36 €
Min:
1

Similar Product

Texas Instruments TPA6020A2RGWR
Texas Instruments
Audio Amplifiers Stereo Fully Diff Cl ass-AB A 595-TPA602 A 595-TPA6020A2RGWT