TPA6017A2PWP

Texas Instruments
595-TPA6017A2PWP
TPA6017A2PWP

Mfr.:

Description:
Audio Amplifiers Stereo Cost Eff Clas s-AB A 595-TPA6017A A 595-TPA6017A2PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
2 W
0.75 %
HTSSOP-20
3 Ohms
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6017A2
Tube
Brand: Texas Instruments
Development Kit: TPA6017A2EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 6 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 70
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,81 € 18,10 €
1,66 € 41,50 €
1,48 € 103,60 €
1,40 € 392,00 €
1,30 € 728,00 €
1,27 € 1.333,50 €
1,26 € 2.646,00 €
1,25 € 6.562,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,02 €
Min:
1

Similar Product

Texas Instruments TPA6017A2PWPR
Texas Instruments
Audio Amplifiers Stereo Cost Eff Clas s-AB A 595-TPA6017A A 595-TPA6017A2PWP