TPA4861D

Texas Instruments
595-TPA4861D
TPA4861D

Mfr.:

Description:
Audio Amplifiers 1W Mono Audio A 595- TPA4861DR A 595-TPA A 595-TPA4861DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
1 W
0.2 %
SOIC-8
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA4861
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 1.5 MHz
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 3.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 75
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,09 € 20,90 €
1,91 € 47,75 €
1,70 € 127,50 €
1,61 € 483,00 €
1,57 € 824,25 €
1,50 € 1.575,00 €
1,45 € 4.350,00 €
1,42 € 8.520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,18 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,87 €
Min:
1

Similar Product

Texas Instruments TPA4861DR
Texas Instruments
Audio Amplifiers 1-W Mono Audio Power Amplifier A 595-TPA A 595-TPA4861D