TPA321DGN

Texas Instruments
595-TPA321DGN
TPA321DGN

Mfr.:

Description:
Audio Amplifiers 350-mW Low-Voltage w /diff inputs A 595- A 595-TPA321DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
350 mW
1.3 %
MSOP-PowerPad-8
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA321
Tube
Brand: Texas Instruments
Development Kit: TPA321EVM
GBP - Gain Bandwidth Product: 1.4 MHz
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 700 uA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 80
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.033

Stock:
1.033 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,27 € 12,70 €
1,05 € 26,25 €
0,998 € 79,84 €
0,955 € 229,20 €
0,929 € 520,24 €
0,877 € 912,08 €
0,856 € 2.191,36 €
0,841 € 4.238,64 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,40 €
Min:
1

Similar Product

Texas Instruments TPA321DGNR
Texas Instruments
Audio Amplifiers 350-mW Low-Voltage w /diff inputs A 595- A 595-TPA321DGN