TPA3129D2DAPR

Texas Instruments
595-TPA3129D2DAPR
TPA3129D2DAPR

Mfr.:

Description:
Audio Amplifiers 15-W stereo 30-W mo no 4.5- to 26-V an A A 595-TPA3129D2DAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
15 W
0.1 %
HTSSOP-32
8 Ohms
4.5 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3129D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 36 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 257,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3128D2/TPA3129D2 Class-D Amplifiers

Texas Instruments TPA3128D2/TPA3129D2 Class-D Amplifiers have low idle power loss. This feature helps to extend the battery life of BLUETOOTH®/Wireless speakers and other battery-powered audio systems. The high efficiency of the TPA3128D2 device allows it to do 2 × 30W without an external heat sink on a dual-layer PCB. The high efficiency of the TPA3129D2 device enables it to do 2 × 15W without an external heat sink on a dual-layer PCB. Each device includes an efficiency boost Mode, which can dynamically reduce the current ripple of the external LC filter and the idle current. The Texas Instruments TPA3128D2/TPA3129D2 advanced oscillator/PLL circuit employs a multiple switching frequency option. This option allows the device to avoid AM interferences, achieved with either a master or slave option, making it possible to synchronize multiple devices.

In Stock: 1.555

Stock:
1.555 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
1,23 € 12,30 €
1,12 € 28,00 €
0,998 € 99,80 €
0,937 € 234,25 €
0,903 € 451,50 €
0,894 € 894,00 €
Full Reel (Order in multiples of 2000)
0,824 € 1.648,00 €
0,808 € 3.232,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,15 €
Min:
1

Similar Product

Texas Instruments TPA3129D2DAP
Texas Instruments
Audio Amplifiers 15-W stereo 30-W mo no 4.5- to 26-V an A A 595-TPA3129D2DAPR