TPA3125D2N

Texas Instruments
595-TPA3125D2N
TPA3125D2N

Mfr.:

Description:
Audio Amplifiers 10W Stereo Class-D A udio Pwr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
10 W
0.04 %
PDIP-20
8 Ohms
10 V
26 V
- 40 C
+ 85 C
Through Hole
TPA3125D2
Tube
Brand: Texas Instruments
Development Kit: TPA3125D2EVM
Gain: 36 dB
Input Type: Analog
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 20
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
920
Expected 8/7/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,42 € 5,42 €
4,02 € 40,20 €
3,80 € 76,00 €
3,48 € 348,00 €
3,28 € 852,80 €
3,20 € 1.600,00 €
3,15 € 3.150,00 €
3,10 € 7.750,00 €