TPA301DR

Texas Instruments
595-TPA301DR
TPA301DR

Mfr.:

Description:
Audio Amplifiers .35W Mono Audio A 59 5-TPA301D A 595-TPA A 595-TPA301D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
350 mW
1.3 %
SOIC-8
8 Ohms
2.5 V
5 V
- 40 C
+ 85 C
SMD/SMT
TPA301
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA301EVM
GBP - Gain Bandwidth Product: 1.4 MHz
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 700 uA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 8/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,723 € 7,23 €
0,651 € 16,28 €
0,573 € 57,30 €
0,536 € 134,00 €
0,525 € 262,50 €
Full Reel (Order in multiples of 2500)
0,445 € 1.112,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,18 €
Min:
1

Similar Product

Texas Instruments TPA301D
Texas Instruments
Audio Amplifiers 0.35W Mono Audio A 5 95-TPA301DR A 595-T A 595-TPA301DR