TPA3008D2PHPR

Texas Instruments
595-TPA3008D2PHPR
TPA3008D2PHPR

Mfr.:

Description:
Audio Amplifiers 10-W Stereo Class-D A 595-TPA3008D2PHP A A 595-TPA3008D2PHP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
10 W
0.1 %
HTQFP-48
16 Ohms
8.5 V
18 V
- 40 C
+ 85 C
SMD/SMT
TPA3008D2
Reel
Brand: Texas Instruments
Development Kit: TPA3008D2EVM
Gain: 31.8 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 11 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
8,64 € 8.640,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
14,83 €
Min:
1

Similar Product

Texas Instruments TPA3008D2PHP
Texas Instruments
Audio Amplifiers 10-W Stereo Class-D A 595-TPA3008D2PHPR A 595-TPA3008D2PHPR