TPA3007D1PWR

Texas Instruments
595-TPA3007D1PWR
TPA3007D1PWR

Mfr.:

Description:
Audio Amplifiers Mono Med Power Filte r-Free Class-D A 59 A 595-TPA3007D1PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
6.5 W
0.19 %
TSSOP-24
8 Ohms
8 V
18 V
- 40 C
+ 85 C
SMD/SMT
TPA3007D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3007D1EVM
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Part # Aliases: HPA00304PWR
Unit Weight: 92,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.826

Stock:
1.826 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,69 € 8,69 €
6,78 € 67,80 €
6,30 € 157,50 €
5,78 € 578,00 €
Full Reel (Order in multiples of 2000)
5,78 € 11.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,18 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,21 €
Min:
1

Similar Product

Texas Instruments TPA3007D1PW
Texas Instruments
Audio Amplifiers Mono Med Power Filte r-Free Class-D A 59 A 595-TPA3007D1PWR