TPA3004D2PHPR

Texas Instruments
595-TPA3004D2PHPR
TPA3004D2PHPR

Mfr.:

Description:
Audio Amplifiers Stereo Hi-Pwr Filter -Free Class-D A 595 A 595-TPA3004D2PHP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
12 W
0.025 %
HTQFP-48
8 Ohms
8.5 V
18 V
- 40 C
+ 85 C
SMD/SMT
TPA3004D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3004D2EVM
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 16 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 409 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,49 € 10,49 €
8,21 € 82,10 €
7,65 € 191,25 €
7,03 € 703,00 €
6,96 € 1.740,00 €
6,54 € 3.270,00 €
Full Reel (Order in multiples of 1000)
6,42 € 6.420,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
11,86 €
Min:
1

Similar Product

Texas Instruments TPA3004D2PHP
Texas Instruments
Audio Amplifiers Stereo Hi-Pwr Filter -Free Class-D A 595 A 595-TPA3004D2PHPR